
TLV320AIC3107IYZFR | |
|---|---|
DigiKey Part Number | 296-24234-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3107IYZFR |
Description | IC MONO/STER AUD CODEC LP 42-BGA |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, Serial 42-DSBGA (3.75x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3107IYZFR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 92 / 96 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 91 / 92 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Obsolete | Voltage - Supply, Digital 1.525V ~ 1.95V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface I2C, Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 42-UFBGA, DSBGA |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 42-DSBGA (3.75x3.25) |
Sigma Delta Yes | Base Product Number |

