MFR Recommended

TLV320AIC23BIRHD | |
|---|---|
DigiKey Part Number | 296-34472-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC23BIRHD |
Description | IC STEREO AUDIO CODEC 28VQFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b, 20 b, 24 b, 32 b I2C, Serial 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC23BIRHD Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 90 / 100 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 90 / 90 |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Obsolete | Voltage - Supply, Digital 1.42V ~ 3.6V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface I2C, Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b, 20 b, 24 b, 32 b | Package / Case 28-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-VQFN (5x5) |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320AIC3104IRHBT | Texas Instruments | 693 | 296-22847-1-ND | 4,61000 € | MFR Recommended |


