Similar
Similar
Similar
Similar

TLV2772AMDG4 | |
|---|---|
DigiKey Part Number | TLV2772AMDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV2772AMDG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2772AMDG4 Models |
Category | Voltage - Input Offset 360 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602WARZ-R7 | Analog Devices Inc. | 1.546 | AD8602WARZ-R7CT-ND | 3,09000 € | Similar |
| LMV822IDT | STMicroelectronics | 2.436 | 497-12416-1-ND | 0,91000 € | Similar |
| MCP6482-E/SN | Microchip Technology | 122 | MCP6482-E/SN-ND | 0,99000 € | Similar |
| MCP6492-E/SN | Microchip Technology | 173 | MCP6492-E/SN-ND | 1,00000 € | Similar |
| TSV912AIYDT | STMicroelectronics | 2.285 | 497-10470-1-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 1,98316 € | 446,21 € |
| Unit Price without VAT: | 1,98316 € |
|---|---|
| Unit Price with VAT: | 2,39962 € |




