TLV2764IPWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.707
Unit Price: 2,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 296
Unit Price: 3,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.428
Unit Price: 3,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,38000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,43752 €
Datasheet

Similar


Microchip Technology
In Stock: 835
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.933
Unit Price: 0,64000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2764IPWRG4

DigiKey Part Number
TLV2764IPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2764IPWRG4
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2764IPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.23V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
3 pA
Voltage - Input Offset
550 µV
Current - Supply
20µA (x4 Channels)
Current - Output / Channel
10.2 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes