MFR Recommended

TLV2761IP | |
|---|---|
DigiKey Part Number | 296-10663-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2761IP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2761IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.23V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 10.2 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


