
TLV272CDR | |
|---|---|
DigiKey Part Number | 296-26806-2-ND - Tape & Reel (TR) 296-26806-1-ND - Cut Tape (CT) 296-26806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV272CDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV272CDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,55760 € | 13,94 € |
| 100 | 0,49120 € | 49,12 € |
| 250 | 0,45944 € | 114,86 € |
| 500 | 0,44028 € | 220,14 € |
| 1.000 | 0,42781 € | 427,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40792 € | 1.019,80 € |
| 5.000 | 0,39791 € | 1.989,55 € |
| 7.500 | 0,39289 € | 2.946,68 € |
| 12.500 | 0,38734 € | 4.841,75 € |
| 17.500 | 0,38409 € | 6.721,57 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |


