TLV2621IDBVT is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16.870
Unit Price: 0,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.545
Unit Price: 2,01000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.730
Unit Price: 0,50000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.138
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.106
Unit Price: 0,90000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2621IDBVT

DigiKey Part Number
296-15333-2-ND - Tape & Reel (TR)
296-15333-1-ND - Cut Tape (CT)
296-15333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2621IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2621IDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
800µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
28 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
7V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
11 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV9061IDBVRTexas Instruments16.870296-52284-1-ND0,53000 €MFR Recommended
AD8691WAUJZ-R7Analog Devices Inc.1.545505-AD8691WAUJZ-R7CT-ND2,01000 €Similar
MCP6L91RT-E/OTMicrochip Technology1.730MCP6L91RT-E/OTCT-ND0,50000 €Similar
MCP6L91T-E/OTMicrochip Technology4.138MCP6L91T-E/OTCT-ND0,50000 €Similar
TSV991AIYLTSTMicroelectronics3.106497-11027-1-ND0,90000 €Similar
Available To Order
Check Lead Time
Marketplace Stock: 395 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,93190 €465,95 €
Unit Price without VAT:0,93190 €
Unit Price with VAT:1,12760 €

Other Suppliers on DigiKey

395In Stock
Ships from Rochester Electronics, LLC