TLV2548CDWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.859
Unit Price: 6,12000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,29522 €
Datasheet
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2548CDWR

DigiKey Part Number
TLV2548CDWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2548CDWR
Description
IC ADC 12BIT SAR 20SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2548CDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00012,00240 €24.004,80 €
Manufacturers Standard Package
Unit Price without VAT:12,00240 €
Unit Price with VAT:14,52290 €