
TLV2475IN | |
|---|---|
DigiKey Part Number | 2156-TLV2475IN-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLV2475IN |
Description | IC CMOS 4 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2475IN Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 35 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1.5V/µs | Package / Case 16-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 16-PDIP |
Current - Input Bias 2.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 2,37972 € | 254,63 € |
| Unit Price without VAT: | 2,37972 € |
|---|---|
| Unit Price with VAT: | 2,87946 € |

