
TLV2473CDR | |
|---|---|
DigiKey Part Number | 296-2441-2-ND - Tape & Reel (TR) 296-2441-1-ND - Cut Tape (CT) 296-2441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2473CDR |
Description | IC CMOS 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2473CDR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,35500 € | 23,55 € |
| 25 | 2,16200 € | 54,05 € |
| 100 | 1,94980 € | 194,98 € |
| 250 | 1,84852 € | 462,13 € |
| 500 | 1,78750 € | 893,75 € |
| 1.000 | 1,73724 € | 1.737,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,63514 € | 4.087,85 € |
| 5.000 | 1,60411 € | 8.020,55 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,78730 € |

