
TLV2472AIPE4 | |
|---|---|
DigiKey Part Number | 2156-TLV2472AIPE4-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLV2472AIPE4 |
Description | IC OPAMP GP 2.8MHZ RRO 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2472AIPE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Tube: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,80554 € | 258,11 € |
| Unit Price without VAT: | 2,80554 € |
|---|---|
| Unit Price with VAT: | 3,39470 € |

