
TLV2464AIPWR | |
|---|---|
DigiKey Part Number | 296-49973-2-ND - Tape & Reel (TR) 296-49973-1-ND - Cut Tape (CT) 296-49973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2464AIPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2464AIPWR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1.3 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,48400 € | 24,84 € |
| 25 | 2,28200 € | 57,05 € |
| 100 | 2,05930 € | 205,93 € |
| 250 | 1,95332 € | 488,33 € |
| 500 | 1,93882 € | 969,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,79351 € | 3.587,02 € |
| 4.000 | 1,75789 € | 7.031,56 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,98090 € |

