MFR Recommended
Direct

TLV2454IDRG4 | |
|---|---|
DigiKey Part Number | TLV2454IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2454IDRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2454IDRG4 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 23µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 10 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 220 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2454IDR | Texas Instruments | 7.187 | 296-10597-1-ND | 2,54000 € | MFR Recommended |
| NCS20094DR2G | onsemi | 2.475 | 488-NCS20094DR2GCT-ND | 0,81000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,40418 € | 3.510,45 € |
| 5.000 | 1,37677 € | 6.883,85 € |
| Unit Price without VAT: | 1,40418 € |
|---|---|
| Unit Price with VAT: | 1,69906 € |



