TLV2450CDBVR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 8.879
Unit Price: 2,16000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 293
Unit Price: 1,52000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.065
Unit Price: 1,52000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.821
Unit Price: 3,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 17.014
Unit Price: 1,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 987
Unit Price: 1,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.178
Unit Price: 3,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 27.606
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 35.397
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.021
Unit Price: 1,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 760
Unit Price: 1,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 17.549
Unit Price: 1,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.157
Unit Price: 1,38000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.072
Unit Price: 1,38000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2450CDBVR

DigiKey Part Number
296-10570-2-ND - Tape & Reel (TR)
296-10570-1-ND - Cut Tape (CT)
296-10570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2450CDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV2450CDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.11V/µs
Gain Bandwidth Product
220 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
300 µV
Current - Supply
23µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 129 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,79000 €1,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,04093 €3.122,79 €
6.0001,02039 €6.122,34 €
Manufacturers Standard Package
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,16590 €

Other Suppliers on DigiKey

129In Stock
Ships from Rochester Electronics, LLC