
TLV2402IP | |
|---|---|
DigiKey Part Number | 296-10536-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2402IP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2402IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0025V/µs | |
Gain Bandwidth Product | 5.5 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 900nA (x2 Channels) | |
Current - Output / Channel | 200 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,68112 € | 840,56 € |
| Unit Price without VAT: | 1,68112 € |
|---|---|
| Unit Price with VAT: | 2,03416 € |

