TLV2402CDGKR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 427
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,41459 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,36232 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.567
Unit Price: 3,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.169
Unit Price: 3,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,63769 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 304
Unit Price: 2,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 42
Unit Price: 2,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,28183 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: 1,36000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.634
Unit Price: 1,46000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,50536 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2402CDGKR

DigiKey Part Number
296-TLV2402CDGKRTR-ND - Tape & Reel (TR)
296-TLV2402CDGKRCT-ND - Cut Tape (CT)
296-TLV2402CDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2402CDGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2402CDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0025V/µs
Gain Bandwidth Product
5.5 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
390 µV
Current - Supply
900nA (x2 Channels)
Current - Output / Channel
200 µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,41000 €2,41 €
101,79800 €17,98 €
251,64480 €41,12 €
1001,47700 €147,70 €
2501,39696 €349,24 €
5001,34874 €674,37 €
1.0001,30902 €1.309,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,26710 €3.167,75 €
5.0001,24184 €6.209,20 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,91610 €