
TLV2373IDR | |
|---|---|
DigiKey Part Number | 296-10529-2-ND - Tape & Reel (TR) 296-10529-1-ND - Cut Tape (CT) 296-10529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2373IDR |
Description | IC OPAMP GP 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2373IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57500 € | 15,75 € |
| 25 | 1,43840 € | 35,96 € |
| 100 | 1,28870 € | 128,87 € |
| 250 | 1,21736 € | 304,34 € |
| 500 | 1,17434 € | 587,17 € |
| 1.000 | 1,13893 € | 1.138,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,10154 € | 2.753,85 € |
| 5.000 | 1,07901 € | 5.395,05 € |
| 7.500 | 1,06773 € | 8.007,98 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |

