Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2242IDR

DigiKey Part Number
296-10510-2-ND - Tape & Reel (TR)
296-10510-1-ND - Cut Tape (CT)
296-10510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2242IDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2242IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
1µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
200 µA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.002V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.5 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
100 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.082
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,65400 €16,54 €
251,51200 €37,80 €
1001,35520 €135,52 €
2501,28052 €320,13 €
5001,24962 €624,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,15939 €2.898,47 €
5.0001,13582 €5.679,10 €
7.5001,12402 €8.430,15 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,69830 €

Other Suppliers on DigiKey

2.955In Stock
Ships from Rochester Electronics, LLC