MFR Recommended

TLV2241IP | |
|---|---|
DigiKey Part Number | 296-10508-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2241IP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2241IP Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1µA |
Packaging Tube | Current - Output / Channel 200 µA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.002V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2241IDR | Texas Instruments | 0 | 296-10507-1-ND | 1,41000 € | MFR Recommended |


