
TLV1570EVM | |
|---|---|
DigiKey Part Number | 296-10496-ND |
Manufacturer | |
Manufacturer Product Number | TLV1570EVM |
Description | EVALUATION MODULE FOR TLV1570 |
Customer Reference | |
Detailed Description | TLV1570 - 10 Bit 1.25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1.25M | |
Data Interface | Serial | |
Input Range | 0 ~ 5.5V | |
Power (Typ) @ Conditions | 40mW @ 1.25MSPS | |
Utilized IC / Part | TLV1570 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



