


TLV1117CKVURG3 | |
|---|---|
DigiKey Part Number | 296-19516-2-ND - Tape & Reel (TR) 296-19516-1-ND - Cut Tape (CT) 296-19516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117CKVURG3 |
Description | IC REG LIN POS ADJ 800MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117CKVURG3 Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-252-3 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117DT-ADJ/NOPB | Texas Instruments | 1.173 | LM1117DT-ADJ/NOPB-ND | 1,50000 € | Direct |
| LM1117DTX-ADJ/NOPB | Texas Instruments | 4.552 | LM1117DTX-ADJ/NOPBCT-ND | 1,33000 € | Direct |
| LM1117IDT-ADJ/NOPB | Texas Instruments | 700 | LM1117IDT-ADJ/NOPB-ND | 1,50000 € | Similar |
| LM1117IDTX-ADJ/NOPB | Texas Instruments | 2.238 | LM1117IDTX-ADJ/NOPBCT-ND | 1,14000 € | Similar |
| LD1117ADT-TR | STMicroelectronics | 9.346 | 497-3452-1-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54360 € | 13,59 € |
| 100 | 0,47850 € | 47,85 € |
| 250 | 0,44744 € | 111,86 € |
| 500 | 0,42872 € | 214,36 € |
| 1.000 | 0,41611 € | 416,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39708 € | 992,70 € |
| 5.000 | 0,38728 € | 1.936,40 € |
| 7.500 | 0,38237 € | 2.867,78 € |
| 12.500 | 0,37694 € | 4.711,75 € |
| 17.500 | 0,37376 € | 6.540,80 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

