
TPA3120D2PWP | |
|---|---|
DigiKey Part Number | 296-21673-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA3120D2PWP |
Description | IC AMP CLASS D STER 25W 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3120D2PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 30V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| 10 | 8,73300 € | 87,33 € |
| 60 | 7,70400 € | 462,24 € |
| 120 | 7,42575 € | 891,09 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,41890 € |

