
TLK2208BGPV | |
|---|---|
DigiKey Part Number | 296-15724-ND |
Manufacturer | |
Manufacturer Product Number | TLK2208BGPV |
Description | IC TRANSCEIVER FULL 8/8 289BGA |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full IEEE 802.3 289-BGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 289-BGA | |
Supplier Device Package | 289-BGA (19x19) | |
Base Product Number |

