
TLK1221RHAT | |
|---|---|
DigiKey Part Number | 296-21551-2-ND - Tape & Reel (TR) 296-21551-1-ND - Cut Tape (CT) 296-21551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLK1221RHAT |
Description | IC TRANSCEIVER FULL 1/1 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 802.3 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TLK1221RHAT Models |
Category | Duplex Full |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 40-VFQFN Exposed Pad |
Protocol IEEE 802.3 | Supplier Device Package 40-VQFN (6x6) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| 10 | 7,82700 € | 78,27 € |
| 25 | 7,28680 € | 182,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,22320 € | 1.555,80 € |
| 500 | 6,05762 € | 3.028,81 € |
| 750 | 5,97471 € | 4.481,03 € |
| 1.250 | 5,88281 € | 7.353,51 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 12,08790 € |


