MFR Recommended
Similar

TLK1221RHARG4 | |
|---|---|
DigiKey Part Number | TLK1221RHARG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLK1221RHARG4 |
Description | IC TRANSCEIVER FULL 1/1 40VQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 802.3 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TLK1221RHARG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,19244 € | 10.481,10 € |
| Unit Price without VAT: | 4,19244 € |
|---|---|
| Unit Price with VAT: | 5,07285 € |




