
TLV320AIC3006IZQER | |
|---|---|
DigiKey Part Number | TLV320AIC3006IZQER-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3006IZQER |
Description | IC STEREO AUDIO |
Customer Reference | |
Detailed Description | Interface |
EDA/CAD Models | TLV320AIC3006IZQER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Data Interface | - | |
Resolution (Bits) | - | |
Number of ADCs / DACs | - | |
Sigma Delta | - | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

