
TLK1002RGER | |
|---|---|
DigiKey Part Number | TLK1002RGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLK1002RGER |
Description | IC TRANSCEIVER 2/2 24VQFN |
Customer Reference | |
Detailed Description | 2/2 Transceiver Gigabit Ethernet 24-VQFN (4x4) |
EDA/CAD Models | TLK1002RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |

