cms-product-is-discontinued
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 121
Unit Price: 5,59000 €
Datasheet
J-FET Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2064ING4

DigiKey Part Number
TLE2064ING4-ND
Manufacturer
Manufacturer Product Number
TLE2064ING4
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLE2064ING4 cms-models
Product Attributes
Type
Description
Select All
Category
cms-filter-header-mfr
Series
-
cms-packaging
Tube
cms-part-status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.4V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
900 µV
Current - Supply
1.25mA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
cms-message-discontinued View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1252,80320 €350,40 €
cms-tray-value-add-message
cms-vat-exclude-title:2,80320 €
cms-vat-include-title:3,39187 €