TLE2037IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,48000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.839
Unit Price: 13,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10
Unit Price: 6,76000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2037IDRG4

DigiKey Part Number
TLE2037IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE2037IDRG4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2037IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
7.5V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
20 µV
Current - Supply
3.8mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes