
TLC7528CPWR | |
|---|---|
DigiKey Part Number | 296-48173-2-ND - Tape & Reel (TR) 296-48173-1-ND - Cut Tape (CT) 296-48173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7528CPWR |
Description | IC DAC 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7528CPWR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature 0°C ~ 70°C |
Settling Time 100ns | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5428YRUZ-REEL7 | Analog Devices Inc. | 1.825 | AD5428YRUZ-REEL7CT-ND | 7,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 4,91900 € | 49,19 € |
| 25 | 4,55560 € | 113,89 € |
| 100 | 4,15600 € | 415,60 € |
| 250 | 3,96552 € | 991,38 € |
| 500 | 3,85070 € | 1.925,35 € |
| 1.000 | 3,75624 € | 3.756,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,57132 € | 7.142,64 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,70770 € |

