TLC7524IPWR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 548
Unit Price: 5,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.246
Unit Price: 5,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.887
Unit Price: 5,90000 €
Datasheet
8 Bit Digital to Analog Converter 1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7524IPWR

DigiKey Part Number
296-44064-2-ND - Tape & Reel (TR)
296-44064-1-ND - Cut Tape (CT)
296-44064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC7524IPWR
Description
IC DAC 8BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC7524IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
5V, 14.5V ~ 15.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
5V, 14.5V ~ 15.5V
Part Status
Active
INL/DNL (LSB)
±0.5 (Max), ±2.5 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-25°C ~ 85°C
Settling Time
100ns
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
16-TSSOP
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5424YRUZAnalog Devices Inc.548505-AD5424YRUZ-ND5,90000 €Similar
AD5424YRUZ-REELAnalog Devices Inc.1.246505-AD5424YRUZ-REELCT-ND5,90000 €Similar
AD5424YRUZ-REEL7Analog Devices Inc.2.887AD5424YRUZ-REEL7CT-ND5,90000 €Similar
Available To Order
Check Lead Time
Marketplace Stock: 195 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,24725 €6.494,50 €
Manufacturers Standard Package
Unit Price without VAT:3,24725 €
Unit Price with VAT:3,92917 €

Other Suppliers on DigiKey

195In Stock
Ships from Rochester Electronics, LLC