
TLC5954RTQR | |
|---|---|
DigiKey Part Number | 296-40587-2-ND - Tape & Reel (TR) 296-40587-1-ND - Cut Tape (CT) 296-40587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5954RTQR |
Description | IC LED DRV LIN 24.4/34.9MA 56QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Shift Register Dimming 24.4mA, 34.9mA 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5954RTQR Models |
Category | Voltage - Supply (Max) 3.6V |
Manufacturer Texas Instruments | Voltage - Output 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 24.4mA, 34.9mA |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 56-VFQFN Exposed Pad |
Number of Outputs 48 | Supplier Device Package 56-QFN (8x8) |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5954RTQT | Texas Instruments | 3.960 | 296-TLC5954RTQTCT-ND | 5,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,25700 € | 32,57 € |
| 25 | 3,00200 € | 75,05 € |
| 100 | 2,72110 € | 272,11 € |
| 250 | 2,58728 € | 646,82 € |
| 500 | 2,50660 € | 1.253,30 € |
| 1.000 | 2,44021 € | 2.440,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,31608 € | 4.632,16 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,16670 € |

