
TLC5951EVM-477 | |
|---|---|
DigiKey Part Number | TLC5951EVM-477-ND |
Manufacturer | |
Manufacturer Product Number | TLC5951EVM-477 |
Description | EVAL BOARD FOR TLC5951 |
Customer Reference | |
Detailed Description | TLC5951 - LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 3V ~ 5.5V |
Manufacturer Texas Instruments | Contents Board(s) |
Packaging Box | Utilized IC / Part TLC5951 |
Part Status Obsolete | Base Product Number |
Current - Output / Channel 40mA |

