
TLC5929EVM-118 | |
|---|---|
DigiKey Part Number | 296-49276-ND |
Manufacturer | |
Manufacturer Product Number | TLC5929EVM-118 |
Description | EVAL BOARD FOR TLC5929 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLC5929 - 16 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 16 Non-Isolated Outputs |
Manufacturer Texas Instruments | Voltage - Input 3V ~ 5.5V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part TLC5929 |
Current - Output / Channel 50mA | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 62,99260 € |

