
TLC5927IPWPR | |
|---|---|
DigiKey Part Number | 296-24763-2-ND - Tape & Reel (TR) 296-24763-1-ND - Cut Tape (CT) 296-24763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5927IPWPR |
Description | IC LED DRVR LIN 120MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5927IPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | - | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19800 € | 11,98 € |
| 25 | 1,09080 € | 27,27 € |
| 100 | 0,97270 € | 97,27 € |
| 250 | 0,91628 € | 229,07 € |
| 500 | 0,88234 € | 441,17 € |
| 1.000 | 0,85438 € | 854,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86103 € | 1.722,06 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,97230 € |


