Power Switch/Driver 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59213IN

DigiKey Part Number
296-25406-5-ND
Manufacturer
Manufacturer Product Number
TLC59213IN
Description
IC LED DRVR 8BIT 20DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC59213IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Type
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 266 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5401,49231 €805,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,49231 €
Unit Price with VAT:1,80570 €

Other Suppliers on DigiKey

266In Stock
Ships from Rochester Electronics, LLC