
TLC59212IPWR | |
|---|---|
DigiKey Part Number | 296-25405-2-ND - Tape & Reel (TR) 296-25405-1-ND - Cut Tape (CT) 296-25405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59212IPWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59212IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Max Propagation Delay @ V, Max CL | 210ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | -, 40mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 5 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56506 € | 1.130,12 € |
| 4.000 | 0,55127 € | 2.205,08 € |
| 6.000 | 0,54436 € | 3.266,16 € |
| 10.000 | 0,53671 € | 5.367,10 € |
| 14.000 | 0,53224 € | 7.451,36 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |

