MFR Recommended

TLC5916IPWRG4 | |
|---|---|
DigiKey Part Number | TLC5916IPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC5916IPWRG4 |
Description | IC LED DRVR LINEAR 120MA 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5916IPWRG4 Models |
Category | Voltage - Output 20V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) | Frequency 30MHz |
Part Status Discontinued at DigiKey | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 8 | Supplier Device Package 16-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5916IPWR | Texas Instruments | 1.385 | 296-22711-1-ND | 1,27000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53816 € | 1.076,32 € |
| 4.000 | 0,52493 € | 2.099,72 € |
| 6.000 | 0,51831 € | 3.109,86 € |
| 10.000 | 0,51097 € | 5.109,70 € |
| 14.000 | 0,50668 € | 7.093,52 € |
| Unit Price without VAT: | 0,53816 € |
|---|---|
| Unit Price with VAT: | 0,65117 € |


