
TLC59116IPWR | |
|---|---|
DigiKey Part Number | 296-23354-2-ND - Tape & Reel (TR) 296-23354-1-ND - Cut Tape (CT) 296-23354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59116IPWR |
Description | IC LED DRV LIN I2C 120MA 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 120mA 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59116IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56500 € | 15,65 € |
| 25 | 1,42960 € | 35,74 € |
| 100 | 1,28080 € | 128,08 € |
| 250 | 1,20984 € | 302,46 € |
| 500 | 1,16700 € | 583,50 € |
| 1.000 | 1,13178 € | 1.131,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,13587 € | 2.271,74 € |
| 4.000 | 1,11128 € | 4.445,12 € |
| 6.000 | 1,09898 € | 6.593,88 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |













