
TLC5618AIP | |
|---|---|
DigiKey Part Number | 2156-TLC5618AIP-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLC5618AIP |
Description | IC DUAL 12-BIT SERIAL DAC 8-DIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5618AIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Tube: | 615 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,35458 € | 256,92 € |
| Unit Price without VAT: | 4,35458 € |
|---|---|
| Unit Price with VAT: | 5,26904 € |

