


TLC5540INSR | |
|---|---|
DigiKey Part Number | 296-10338-2-ND - Tape & Reel (TR) 296-10338-1-ND - Cut Tape (CT) 296-10338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5540INSR |
Description | IC ADC 8BIT 24-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC5540INSR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 40M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-SOIC (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 24-SO |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| 10 | 7,53900 € | 75,39 € |
| 25 | 7,01640 € | 175,41 € |
| 100 | 6,44150 € | 644,15 € |
| 250 | 6,37300 € | 1.593,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,75411 € | 11.508,22 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,65230 € |

