


TLC546IN | |
|---|---|
DigiKey Part Number | 2156-TLC546IN-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLC546IN |
Description | IC 8 BIT 40 KSPS ADC S/O 28-DIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input 1 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC546IN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 40k | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Tube: | 254 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,38211 € | 257,04 € |
| Unit Price without VAT: | 3,38211 € |
|---|---|
| Unit Price with VAT: | 4,09235 € |

