TLC542CDWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12.000
Unit Price: 2,69365 €
Datasheet
8 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC542CDWR

DigiKey Part Number
296-1332-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC542CDWR
Description
IC ADC 8BIT SAR 20SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC542CDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
25k
Number of Inputs
11
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types