TLC372CD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4.982
Unit Price: 1,00000 €
Datasheet

Direct


STMicroelectronics
In Stock: 478
Unit Price: 0,80000 €
Datasheet

Similar


onsemi
In Stock: 3.186
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.273
Unit Price: 1,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.452
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.439
Unit Price: 0,64000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.960
Unit Price: 1,12000 €
Datasheet
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC372CD

DigiKey Part Number
296-1327-5-ND
Manufacturer
Manufacturer Product Number
TLC372CD
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC372CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
5mV @ 5V
Manufacturer
Texas Instruments
Current - Input Bias (Max)
5pA @ 5V
Series
Current - Output (Typ)
20mA
Packaging
Tube
Current - Quiescent (Max)
400µA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Differential
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
CMOS, MOS, Open-Drain, TTL
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC372CDRTexas Instruments4.982296-1327-1-ND1,00000 €Parametric Equivalent
TS372CDTSTMicroelectronics478497-6612-1-ND0,80000 €Direct
NCS3402DR2Gonsemi3.186NCS3402DR2GOSCT-ND0,60000 €Similar
TS372IDTSTMicroelectronics1.273497-2271-1-ND1,08000 €Similar
TS393CDTSTMicroelectronics8.452497-6613-1-ND0,65000 €Similar
Obsolete
Marketplace Stock: 290 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

290In Stock
Ships from Rochester Electronics, LLC