
TLC3574IDWR | |
|---|---|
DigiKey Part Number | 296-31963-2-ND - Tape & Reel (TR) 296-31963-1-ND - Cut Tape (CT) 296-31963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3574IDWR |
Description | IC ADC 14BIT 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3574IDWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 20-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 28,82079 € | 57.641,58 € |
| Unit Price without VAT: | 28,82079 € |
|---|---|
| Unit Price with VAT: | 34,87316 € |

