TLC3574IDW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 5,69766 €
Datasheet
14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-SOIC
20-SOIC Pkg

TLC3574IDW

DigiKey Part Number
296-10296-5-ND
Manufacturer
Manufacturer Product Number
TLC3574IDW
Description
IC ADC 14BIT SAR 20SOIC
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC3574IDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
14
Sampling Rate (Per Second)
200k
Number of Inputs
2, 4
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15In Stock
Ships from Rochester Electronics, LLC