TLC2932IPWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.441
Unit Price: 3,92000 €
Datasheet
Phase Lock Loop (PLL) IC 50MHz 1 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2932IPWR

DigiKey Part Number
296-10262-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC2932IPWR
Description
IC PHASE LOCK LOOP 14TSSOP
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 50MHz 1 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TLC2932IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
No/No
Frequency - Max
50MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.85V ~ 5.25V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types