CMOS Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M2CPS

DigiKey Part Number
TLC27M2CPS-ND
Manufacturer
Manufacturer Product Number
TLC27M2CPS
Description
IC CMOS 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC27M2CPS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.62V/µs
Gain Bandwidth Product
635 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
1.1 mV
Current - Supply
285µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7.760 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0400,69313 €720,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,69313 €
Unit Price with VAT:0,83869 €

Other Suppliers on DigiKey

7.760In Stock
Ships from Rochester Electronics, LLC