
TLC27M2BCDR | |
|---|---|
DigiKey Part Number | 296-48978-2-ND - Tape & Reel (TR) 296-48978-1-ND - Cut Tape (CT) 296-48978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M2BCDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TLC27M2BCDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 635 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 224 µV | |
Current - Supply | 285µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90600 € | 9,06 € |
| 25 | 0,82160 € | 20,54 € |
| 100 | 0,72910 € | 72,91 € |
| 250 | 0,68488 € | 171,22 € |
| 500 | 0,65826 € | 329,13 € |
| 1.000 | 0,63633 € | 636,33 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.500 | 0,61318 € | 1.532,95 € |
| 5.000 | 0,59923 € | 2.996,15 € |
| 7.500 | 0,59225 € | 4.441,88 € |
| 12.500 | 0,58451 € | 7.306,38 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |

