TLC27L4IPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.324
Unit Price: 1,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,32740 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,48201 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,23734 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.782
Unit Price: 0,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,26006 €
Datasheet
CMOS Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27L4IPWRG4

DigiKey Part Number
TLC27L4IPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC27L4IPWRG4
Description
IC CMOS 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC27L4IPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.05V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
1.1 mV
Current - Supply
57µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,51885 €1.037,70 €
4.0000,50599 €2.023,96 €
6.0000,49954 €2.997,24 €
10.0000,49241 €4.924,10 €
14.0000,48824 €6.835,36 €
Manufacturers Standard Package
Unit Price without VAT:0,51885 €
Unit Price with VAT:0,62781 €